Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoHV56020T-V/KXX
Newark Part No.
Full Reel67AH4439
Re-Reel68AH3732
Cut Tape68AH3732
Your Part Number
25 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.425 | $0.42 |
| Total Price | $0.42 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $4.510 | $0.425 |
Full Reel
| Quantity | Price |
|---|---|
| 100+ | $3.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoHV56020T-V/KXX
Newark Part No.
Full Reel67AH4439
Re-Reel68AH3732
Cut Tape68AH3732
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product124Hz
Slew Rate Typ0.09V/µs
Supply Voltage Range6V to 7V
IC Case / PackageVQFN-EP
No. of Pins43Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage-
Input Bias Current-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleVQFN-EP
Automotive Qualification Standard-
Bandwidth124Hz
No. of Amplifiers2 Amplifier
Slew Rate0.09V/µs
Alternatives for HV56020T-V/KXX
1 Product Found
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.09V/µs
IC Case / Package
VQFN-EP
Amplifier Type
General Purpose
Input Offset Voltage
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
124Hz
Supply Voltage Range
6V to 7V
No. of Pins
43Pins
Rail to Rail
-
Input Bias Current
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
VQFN-EP
Bandwidth
124Hz
Slew Rate
0.09V/µs
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
