Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoHV2607T-C/R8XCopy
Newark Part No.
Full Reel28AH9292
Re-Reel83AH3241
Cut Tape83AH3241
Your Part Number
23 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.680 | $3.68 |
| Total Price | $3.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.680 |
Full Reel
| Quantity | Price |
|---|---|
| 100+ | $13.910 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoHV2607T-C/R8XCopy
Newark Part No.
Full Reel28AH9292
Re-Reel83AH3241
Cut Tape83AH3241
Technical Datasheet
IC FunctionAnalog Switch
Power Supply TypeSingle Supply
Supply Voltage Range4.5V to 6.3V
IC Case / PackageLQFP
No. of Pins48Pins
No. of Channels16Channels
On Resistance Typ14ohm
On Resistance Max23ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
InterfacesSerial
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HV2607 is a no high-voltage bias, low harmonic distortion, 16-channel, high-voltage analog switch. Intended for use in applications requiring high-voltage switching controlled by low-voltage control signals, such as medical ultrasound imaging, driving piezoelectric transducers and printers. Typical applications include medical ultrasound imaging, Non-Destructive Testing (NDT) metal flaw detection and optical MEMS module.
- Analog signal voltage up to ±100V
- Only +5V bias supply required
- 3.3V and 5V CMOS input logic level and 66MHz data shift clock frequency
- Ultra low quiescent current <lt/> 10µA
- Low parasitic capacitance and low harmonic distortion
- DC to 100MHz analog small signal frequency and 200KHz to 50MHz large signal frequency
- Excellent noise immunity and -76dB typical off isolation at 5MHz
- Cascadable serial data register with latches
- 48-lead LQFP package
- Operating temperature range from 0°C to 70°C
Technical Specifications
IC Function
Analog Switch
Supply Voltage Range
4.5V to 6.3V
No. of Pins
48Pins
On Resistance Typ
14ohm
Switch Configuration
SPST
Interfaces
Serial
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Power Supply Type
Single Supply
IC Case / Package
LQFP
No. of Channels
16Channels
On Resistance Max
23ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for HV2607T-C/R8X
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
