Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoHT0440LG-G
Newark Part No.
Full Reel67X5092
Re-Reel44AC2489
Cut Tape44AC2489
Your Part Number
3,574 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoHT0440LG-G
Newark Part No.
Full Reel67X5092
Re-Reel44AC2489
Cut Tape44AC2489
No. of Channels2Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side
Power Switch TypeMOSFET
No. of Pins8Pins
Driver Case StyleNSOIC
IC Case / PackageNSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current-
Sink Current-
Supply Voltage Min3.15V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay50µs
Output Delay150µs
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side
No. of Pins
8Pins
IC Case / Package
NSOIC
Input Type
Non-Inverting
Sink Current
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Output Delay
150µs
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Gate Driver Type
Isolated
Power Switch Type
MOSFET
Driver Case Style
NSOIC
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
3.15V
Operating Temperature Min
-40°C
Input Delay
50µs
Product Range
-
MSL
MSL 1 - Unlimited
Alternatives for HT0440LG-G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability