Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | HCS360-I/PCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 67AK0943 |
| Your Part Number | |
| Technical Datasheet |
469 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.910 |
| 10+ | $2.540 |
| 100+ | $2.110 |
Price for:Each
Minimum: 1
Multiple: 1
$2.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | HCS360-I/PCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 67AK0943 |
| Technical Datasheet | |
| IC Function | Code Hopping Encoder |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 6.6V |
| IC Package Type | DIP |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IC Function | Code Hopping Encoder |
|---|---|
| Supply Voltage Max | 6.6V |
| No. of Pins | 8Pins |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Supply Voltage Min | 2V |
|---|---|
| IC Package Type | DIP |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
