Product Information
Alternatives for EVB8720
1 Product Found
Product Overview
EVB8720 is a PHY evaluation board that interfaces a MAC controller to the LAN8720 Ethernet PHY via a standard 40 pin MII connector (adapted for use in RMII configuration). The LAN8720 is connected to an RJ45/Integrated Magnetics Ethernet Jack for 10/100 connectivity. The LAN8720A is a low power, small form factor, highly integrated analog interface IC for high performance embedded Ethernet applications. The LAN8720A requires only a single +3.3V supply and provides an integrated +1.2V supply to run the core digital logic. The LAN8720A are the industry's smallest footprint solutions with up to 40% lower power consumption than existing SMSC transceivers. LAN8720A connects to the MAC layer via an RMII interface.
- Standard RJ45 connector with integrated magnetics and LED indicators for link and activity
- On board LED indicators for speed 100 and full duplex
- Supports RMII operation
- Interfaces through 40 pin connector
- Powered by 5.0V from the 40 pin connector
- Includes probe points on all RMII data and control signals for troubleshooting
- Includes 25MHz crystal for internal PHY reference
- Sources RMII REF_CLK
- Supports user configuration options including PHY address selection
- Integrated 3.3V regulator
Applications
Communications & Networking, Industrial, Consumer Electronics
Technical Specifications
Interface
Microchip
-
No SVHC (15-Jan-2018)
Ethernet PHY
LAN8720A
Eval Board LAN8720A
Legislation and Environmental
Product Compliance Certificate