Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoEV96B94ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.73AK0902
Product RangePIC32 Family PIC32CX-BZ2 Series Microcontrollers
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.770 |
Price for:Each
Minimum: 1
Multiple: 1
$49.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV96B94ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.73AK0902
Product RangePIC32 Family PIC32CX-BZ2 Series Microcontrollers
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NamePIC32
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberPIC32CX1012BZ25048
Product RangePIC32 Family PIC32CX-BZ2 Series Microcontrollers
SVHCNo SVHC (04-Feb-2026)
Product Overview
EV96B94A is a curiosity development board, based on the WBZ451PE module, and is the best development platform for evaluating the PIC32CX-BZ2 family of MCUs. It comes preconfigured with an out-of-the-box multi-protocol demo application and features a temperature sensor, a current measurement header, an RGB LED and a MikroElektronika mikroBUSTM socket to attach a plethora of sensors and add-on boards.
- WBZ451PE Bluetooth low energy and ZigBee RF module, USB or Li-Po battery powered
- On-board programmer/debug circuit using PKoB4 based on Microchip SAME70 MCU
- Microchip MCP73871 Li-Ion/LiPo battery charger with power path management
- mikroBUS socket to expand functionality using MikroElektronika click adapter boards
- RGB LED connected to pulse width modulation (PWM), one reset switch
- One user-configurable switch, one user LED, 32.768kHz crystal
- Microchip SST26VF064B, 64Mbit external QSPI flash memory
- Microchip MCP9700A, low power analogue voltage temperature sensor
- 10-pin ARM serial wire debug (SWD) header for external programmer/debugger
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC32
Core Sub-Architecture
Cortex-M4F
Kit Contents
Module WBZ451PE, Type-A Male to Micro-B USB Cable
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
PIC32CX1012BZ25048
Product Range
PIC32 Family PIC32CX-BZ2 Series Microcontrollers
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992.c
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
