Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoEV96B94ACopy
Newark Part No.73AK0902
Product RangePIC32 Family PIC32CX-BZ2 Series Microcontrollers
Your Part Number
5 In Stock
Need more?
1 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
4 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $46.350 |
Price for:Each
Minimum: 1
Multiple: 1
$46.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV96B94ACopy
Newark Part No.73AK0902
Product RangePIC32 Family PIC32CX-BZ2 Series Microcontrollers
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NamePIC32
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberPIC32CX1012BZ25048
Kit ContentsModule WBZ451PE, Type-A Male to Micro-B USB Cable
Product RangePIC32 Family PIC32CX-BZ2 Series Microcontrollers
SVHCNo SVHC (04-Feb-2026)
Product Overview
EV96B94A is a curiosity development board, based on the WBZ451PE module, and is the best development platform for evaluating the PIC32CX-BZ2 family of MCUs. It comes preconfigured with an out-of-the-box multi-protocol demo application and features a temperature sensor, a current measurement header, an RGB LED and a MikroElektronika mikroBUSTM socket to attach a plethora of sensors and add-on boards.
- WBZ451PE Bluetooth low energy and ZigBee RF module, USB or Li-Po battery powered
- On-board programmer/debug circuit using PKoB4 based on Microchip SAME70 MCU
- Microchip MCP73871 Li-Ion/LiPo battery charger with power path management
- mikroBUS socket to expand functionality using MikroElektronika click adapter boards
- RGB LED connected to pulse width modulation (PWM), one reset switch
- One user-configurable switch, one user LED, 32.768kHz crystal
- Microchip SST26VF064B, 64Mbit external QSPI flash memory
- Microchip MCP9700A, low power analogue voltage temperature sensor
- 10-pin ARM serial wire debug (SWD) header for external programmer/debugger
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC32
Core Sub-Architecture
Cortex-M4F
Kit Contents
Module WBZ451PE, Type-A Male to Micro-B USB Cable
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
PIC32CX1012BZ25048
Product Range
PIC32 Family PIC32CX-BZ2 Series Microcontrollers
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate