Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoEV71S00A
Newark Part No.31AK8178
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $108.380 |
Price for:Each
Minimum: 1
Multiple: 1
$108.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV71S00A
Newark Part No.31AK8178
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Core NumberMIC21LV32
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Controller
Kit ContentsEvaluation Board MIC21LV32
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EV71S00A is a MIC21LV32 evaluation board. MIC21LV32 is a constant on-time, dual phase synchronous buck controller, featuring a unique adaptive on-time control architecture with a stackable feature of up to eight phases. The MIC21LV32 operates over an input supply range from 4.5V to 36V and can be used to supply up to 50A of output current/phase. The output voltage is adjustable down to 0.6V with an ensured accuracy of ±1%. The device operates with a programmable switching frequency from 100KHz to 1MHz per phase.
- Operates in CCM, stackable for multiphase operation up to eight phases
- Ripple injection from third node which allows greater than 50% duty cycles
- HyperLight Load® and phase shedding
- Automatic phase shedding with user-settable thresholds or externally controlled phase shedding
- Accurate current balancing between phases
- Accurate phasing between phases which are always 180° out of phase
- High-voltage internal 5V LDO for single-supply operation, secondary LDO to improve system efficiency
- Supports start-up to pre-bias output, remote sense amplifier for tight output regulation
- Supports adaptive voltage positioning or droop, precision enable function for low standby current
- External programmable soft start to reduce inrush current
Contents
MIC21LV32 evaluation board PCB, Important information sheet.
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Kit Contents
Evaluation Board MIC21LV32
Automotive Qualification Standard
-
Silicon Core Number
MIC21LV32
Application Sub Type
Synchronous Buck Controller
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability