Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.000 |
Price for:Each
Minimum: 7
Multiple: 1
$126.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV61E63ACopy
Newark Part No.46AM2852
Technical Datasheet
Application Sub TypeARM Cortex M0+ Microcontroller
Silicon ManufacturerMicrochip
Kit Application TypeMotor Control
Silicon Core NumberPIC32CM MC
Kit ContentsDevelopment Board PIC32CM MC
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
EV61E63A is a PIC32CM MC Motor Control Dual-Inline-Module (DIM). It features a PIC32CM MC 48-pin TQFP ARM Cortex M0+ microcontroller. The PIC32CM MC is a lower cost derivation from the existing SAM C20 and SAMC21 family, and is code and pin compatible. As this MCU does not have integrated OpAmps it features support using the Motor Control System (MCS) inverter board-based op amps for motor current feedback. This DIM is not compatible with the older MCLV-2 [DM330021-2] or MCHV [DM330023-2 or DM330023-3] PIM based inverter boards.
- 120 pin connector supports higher-pin count packages
- DIM has reduced socketing insertion force
- Keyed design ensures correct board orientation
- Provides support for the PIC32CM MC 32-Bit MCU family
- Supports board mounted op amps for motor current feedback
Technical Specifications
Application Sub Type
ARM Cortex M0+ Microcontroller
Kit Application Type
Motor Control
Kit Contents
Development Board PIC32CM MC
SVHC
No SVHC (15-Jan-2018)
Silicon Manufacturer
Microchip
Silicon Core Number
PIC32CM MC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
