Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoEV33A17A
Newark Part No.03AM9726
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $121.990 |
Price for:Each
Minimum: 1
Multiple: 1
$121.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV33A17A
Newark Part No.03AM9726
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NamePIC32
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33F
Silicon Core NumberPIC32CK2051SG01144
Kit ContentsCuriosity Ultra Development Board PIC32CK2051SG01144
Product Range-
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC32
Core Sub-Architecture
Cortex-M33F
Kit Contents
Curiosity Ultra Development Board PIC32CK2051SG01144
SVHC
To Be Advised
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
PIC32CK2051SG01144
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate