Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | EV31E34ACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 88AH6258 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $94.290 |
Price for:Each
Minimum: 1
Multiple: 1
$94.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | EV31E34ACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 88AH6258 |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| No. of Bits | 32bit |
| Silicon Family Name | PIC32MK |
| Core Architecture | PIC |
| Core Sub-Architecture | PIC32 |
| Silicon Core Number | PIC32MK1024MCM100 |
| Kit Contents | Curiosity Pro Dev Board PIC32MK1024MCM100, MicroB USB to A Cable, PIC32 USB Cable to Comm w/USB Port |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- PIC32MK MCM Curiosity pro dual-USB development kit for multi-USB or multi-CAN-FD development options
- PIC32MK MCM MCU
- 2x DB9 CAN-FD connectors + 2x Pin-Header CAN-FD connectors
- USB Host and USB Device connectors
- 2x Mikroe expansion connectors
- Multiple LED's and push-buttons
- All I/O pins accessible via pin-headers
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Silicon Family Name | PIC32MK |
| Core Sub-Architecture | PIC32 |
| Kit Contents | Curiosity Pro Dev Board PIC32MK1024MCM100, MicroB USB to A Cable, PIC32 USB Cable to Comm w/USB Port |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | PIC |
| Silicon Core Number | PIC32MK1024MCM100 |
| Product Range | - |
Technical Docs (1)
Alternatives for EV31E34A
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
