Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoEV27C97A
Newark Part No.17AJ4127
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $40.380 |
Price for:Each
Minimum: 1
Multiple: 1
$40.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV27C97A
Newark Part No.17AJ4127
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Core NumberMCP16361-E/MF
Kit Application TypePower Management
Application Sub TypeBuck Converter
Kit ContentsEvaluation Board MCP16361-E/MF
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EV27C97A is a MCP16361 evaluation board. MCP16361/2/3 can regulate the output voltage over a wide 2V to 20V range, and typically can deliver over 3A of load current at 3.3V output, when supplied from a 12V input. The maximum input voltage range is 4V to 48V. The regulated voltage (VOUT) should be lower than the input voltage (VIN).
- Input voltage range (VIN) of 4V transient up to 48V
- Output voltage of 3.3V
- Output current is typically, 3A at 3.3V output, 12V input
- Automatic PFM/PWM operation for MCP16361
- PWM switching frequency of 2.2MHz
- Low device shutdown current of 5µA typical and low device quiescent current of 20µA typical
- Integrated N-channel buck switch ON state resistance of 100mohm
- Internal compensation, internal soft start, internal bootstrap diode, internal current limit
- Power good output
- Overtemperature protection (if the die temperature exceeds 155°C, with 25°C hysteresis)
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Kit Contents
Evaluation Board MCP16361-E/MF
Automotive Qualification Standard
-
Silicon Core Number
MCP16361-E/MF
Application Sub Type
Buck Converter
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability