Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoEV26Q64ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.91AH7478
Your Part Number
6 In Stock
78 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.200 |
Price for:Each
Minimum: 1
Multiple: 1
$13.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV26Q64ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.91AH7478
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NamePIC18FxxQ41
Core ArchitecturePIC
Core Sub-ArchitecturePIC18
Silicon Core NumberPIC18F16Q41
Kit ContentsCuriosity Nano Evaluation Kit PIC18F16Q41
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC18FxxQ41
Core Sub-Architecture
PIC18
Kit Contents
Curiosity Nano Evaluation Kit PIC18F16Q41
SVHC
No SVHC (04-Feb-2026)
No. of Bits
8bit
Core Architecture
PIC
Silicon Core Number
PIC18F16Q41
Product Range
-
Technical Docs (2)
Alternatives for EV26Q64A
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
