Print Page
Image is for illustrative purposes only. Please refer to product description.

15 In Stock
Need more?
5 Delivery in 1-3 Business Days(US stock)
10 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.770 |
Price for:Each
Minimum: 1
Multiple: 1
$12.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV01E86ACopy
Newark Part No.26AM1026
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NamePIC18
Core ArchitecturePIC
Core Sub-ArchitecturePIC18
Silicon Core NumberPIC18F56Q24
Kit ContentsCuriosity Nano Evaluation Board PIC18F56Q24, 2x 100mil, 1x28 Pin Header Strips
Product Range-
SVHCTo Be Advised
Product Overview
EV01E86A is a Curiosity Nano evaluation kit. It is a hardware platform to evaluate the PIC18-Q24 family microcontrollers. This board has the PIC18F56Q24 microcontroller (MCU) mounted. The Curiosity Nano series of evaluation boards include an on-board debugger. No external tools are necessary to program and debug PIC18F56Q24. The PIC18-Q24 microcontroller family is ideal for sensor-interfacing, real-time control, and communication applications. This family introduces the programming and debugging interface disable module to increase code and data protection.
- USB Type-C® connector
- One yellow user LED
- One mechanical user switch
- One green power and status LED, footprint for 32.768kHz crystal
- On-board debugger support in Microchip MPLAB® X IDE: board identification, virtual serial port(CDC)
- Programming and debugging, One debug GPIO channel (DGI GPIO)
- USB powered
- Adjustable target voltage: MIC5353 LDO regulator controlled by the on-board debugger
- 1.8 to 5.1V output voltage (limited by USB input voltage)
- 500mA maximum output current (limited by ambient temperature and output voltage)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC18
Core Sub-Architecture
PIC18
Kit Contents
Curiosity Nano Evaluation Board PIC18F56Q24, 2x 100mil, 1x28 Pin Header Strips
SVHC
To Be Advised
No. of Bits
8bit
Core Architecture
PIC
Silicon Core Number
PIC18F56Q24
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate