Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoENC624J600-I/PTCopy
Newark Part No.26R2655
Product RangeENC424J600; ENC 624J600
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.570 |
| 10+ | $5.350 |
| 25+ | $5.110 |
| 50+ | $4.870 |
| 100+ | $4.640 |
Price for:Each
Minimum: 1
Multiple: 1
$5.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoENC624J600-I/PTCopy
Newark Part No.26R2655
Product RangeENC424J600; ENC 624J600
Technical Datasheet
Data Rate100Mbps
Device TypeEthernet Controller
Supported StandardsIEEE 802.3
Ethernet TypeIEEE 802.3
Supply Voltage Min3V
Controller IC Case StyleTQFP
Supply Voltage Max3.6V
IC Case / PackageTQFP
IC Interface TypeParallel, SPI
No. of Pins64Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product RangeENC424J600; ENC 624J600
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Data Rate
100Mbps
Supported Standards
IEEE 802.3
Supply Voltage Min
3V
Supply Voltage Max
3.6V
IC Interface Type
Parallel, SPI
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
ENC424J600; ENC 624J600
SVHC
No SVHC (04-Feb-2026)
Device Type
Ethernet Controller
Ethernet Type
IEEE 802.3
Controller IC Case Style
TQFP
IC Case / Package
TQFP
No. of Pins
64Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for ENC624J600-I/PT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
