Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoENC424J600T-I/PTCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel57AC1866RL
Cut Tape57AC1866
Your Part Number
855 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.970 | $4.97 |
| Total Price | $4.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.970 |
| 50+ | $4.840 |
| 100+ | $4.740 |
| 250+ | $4.650 |
| 500+ | $4.550 |
| 1000+ | $4.450 |
| 2500+ | $4.360 |
| 5000+ | $4.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoENC424J600T-I/PTCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel57AC1866RL
Cut Tape57AC1866
Technical Datasheet
Data Rate100Mbps
Device TypeEthernet Controller
Ethernet TypeIEEE 802.3
Supported StandardsIEEE 802.3
Supply Voltage Min3V
Controller IC Case StyleTQFP
Supply Voltage Max3.6V
IC Case / PackageTQFP
IC Interface TypeParallel, SPI
No. of Pins44Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Data Rate
100Mbps
Ethernet Type
IEEE 802.3
Supply Voltage Min
3V
Supply Voltage Max
3.6V
IC Interface Type
Parallel, SPI
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Device Type
Ethernet Controller
Supported Standards
IEEE 802.3
Controller IC Case Style
TQFP
IC Case / Package
TQFP
No. of Pins
44Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for ENC424J600T-I/PT
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
