Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoEMC1813T-AE/9RCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel03AC5474
Cut Tape74AC6521
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.802 | $2,406.00 |
| Total Price | $2,406.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.802 |
| 6000+ | $0.783 |
| 9000+ | $0.763 |
| 15000+ | $0.748 |
| 30000+ | $0.732 |
| 75000+ | $0.717 |
| 150000+ | $0.702 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.802 |
| 9000+ | $0.763 |
| 15000+ | $0.748 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEMC1813T-AE/9RCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel03AC5474
Cut Tape74AC6521
Technical Datasheet
Sensor Output TypeDigital
IC Output TypeAnalogue / Digital
Accuracy± 1°C
Sensing Accuracy Range± 1°C
Measured Temperature Min-40°C
Sensing Temperature Min-40°C
Measured Temperature Max125°C
Sensing Temperature Max125°C
Sensor Case StyleVDFN
Sensor Case / PackageVDFN-EP
No. of Pins10Pins
Supply Voltage Min1.62V
Supply Voltage Max3.6V
No. of Channels3Channels
Resolution11 bits
Output InterfaceI2C, SMBus
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Digital
Accuracy
± 1°C
Measured Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case Style
VDFN
No. of Pins
10Pins
Supply Voltage Max
3.6V
Resolution
11 bits
Operating Temperature Min
-40°C
Product Range
-
MSL
-
SVHC
No SVHC (04-Feb-2026)
IC Output Type
Analogue / Digital
Sensing Accuracy Range
± 1°C
Sensing Temperature Min
-40°C
Sensing Temperature Max
125°C
Sensor Case / Package
VDFN-EP
Supply Voltage Min
1.62V
No. of Channels
3Channels
Output Interface
I2C, SMBus
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for EMC1813T-AE/9R
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
