Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDT100112Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.50AH4197
Your Part Number
32 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.260 |
Price for:Each
Minimum: 1
Multiple: 1
$40.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDT100112Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.50AH4197
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Core NumberRN4870
Kit Application TypeWireless Communication
Application Sub TypeBluetooth Low Energy
Core ArchitecturePIC
Core Sub-Architecture-
Silicon Family NamePIC16F
Kit ContentsDevelopment Board PIC-BLE RN4870
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Wireless Communication
Core Architecture
PIC
Silicon Family Name
PIC16F
Product Range
-
Silicon Core Number
RN4870
Application Sub Type
Bluetooth Low Energy
Core Sub-Architecture
-
Kit Contents
Development Board PIC-BLE RN4870
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for DT100112
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
