Print Page
DSPIC33FJ64MC804T-I/ML
Digital Signal Controller, dsPIC33F Series, 40 MHz, 64 KB, 35 I/O's, ECAN, I2C, SPI, UART, 3.3 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DSPIC33FJ64MC804T-I/MLCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 39M8253 |
| Product Range | dsPIC33F Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1600+ | $6.550 |
Price for:Each (Supplied on Full Reel)
Minimum: 1600
Multiple: 1600
$10,480.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DSPIC33FJ64MC804T-I/MLCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 39M8253 |
| Product Range | dsPIC33F Series |
| Technical Datasheet | |
| Product Range | dsPIC33F Series |
| Core Frequency | 40MHz |
| Flash Memory Size | 64KB |
| No. of I/O's | 35I/O's |
| Embedded Interface Type | ECAN, I2C, SPI, UART |
| Core Supply Voltage | 3.3V |
| DSC Case Style | QFN-EP |
| No. of Pins | 44Pins |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
16bit digital signal controller with motor control PWM and advanced analogue features.
- Clock management: FSCM, independent watchdog timer, fast wake-up and start-up
- Core performance: single-cycle (MAC/MPY) w/ dual data fetch, single-cycle MUL plus hardware divide
- Motor control PWM: flexible trigger for ADC conversions and configurations
- Input/output: software remappable pin functions, multiple external interrupts
- System peripherals: cyclic redundancy check module and real-time clock and calendar module
- Communication interfaces: PMP
- Direct Memory Access (DMA)
- Debugger development support: in-circuit and in-application programming
- Two program breakpoints
- Trace and run-time watch
Technical Specifications
| Product Range | dsPIC33F Series |
|---|---|
| Flash Memory Size | 64KB |
| Embedded Interface Type | ECAN, I2C, SPI, UART |
| DSC Case Style | QFN-EP |
| Supply Voltage Min | 3V |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| Core Frequency | 40MHz |
|---|---|
| No. of I/O's | 35I/O's |
| Core Supply Voltage | 3.3V |
| No. of Pins | 44Pins |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
