Print Page
DSPIC33FJ64MC706AT-I/PT
Digital Signal Controller, dsPIC33F Series, 40 MHz, 64 KB, 53 I/O's, ECAN, I2C, SPI, UART, 3.3 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DSPIC33FJ64MC706AT-I/PTCopy |
| Manufacturer Standard Lead Time | 40 weeks |
| Newark Part No. | 45P4709 |
| Product Range | dsPIC33F Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $6.570 |
Price for:Each (Supplied on Full Reel)
Minimum: 1200
Multiple: 1200
$7,884.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DSPIC33FJ64MC706AT-I/PTCopy |
| Manufacturer Standard Lead Time | 40 weeks |
| Newark Part No. | 45P4709 |
| Product Range | dsPIC33F Series |
| Technical Datasheet | |
| Product Range | dsPIC33F Series |
| Core Frequency | 40MHz |
| Flash Memory Size | 64KB |
| No. of I/O's | 53I/O's |
| Embedded Interface Type | ECAN, I2C, SPI, UART |
| Core Supply Voltage | 3.3V |
| DSC Case Style | TQFP |
| No. of Pins | 64Pins |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | dsPIC33F Series |
|---|---|
| Flash Memory Size | 64KB |
| Embedded Interface Type | ECAN, I2C, SPI, UART |
| DSC Case Style | TQFP |
| Supply Voltage Min | 3V |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| Core Frequency | 40MHz |
|---|---|
| No. of I/O's | 53I/O's |
| Core Supply Voltage | 3.3V |
| No. of Pins | 64Pins |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
