Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33FJ64MC510A-I/PFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.45P4703
Product RangedsPIC33F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 180+ | $8.310 |
| 360+ | $8.290 |
| 540+ | $8.280 |
| 900+ | $8.270 |
| 1800+ | $8.260 |
| 4500+ | $8.090 |
| 9000+ | $7.930 |
Price for:Each
Minimum: 180
Multiple: 180
$1,495.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33FJ64MC510A-I/PFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.45P4703
Product RangedsPIC33F Series
Technical Datasheet
Product RangedsPIC33F Series
Core Frequency40MHz
Flash Memory Size64KB
No. of I/O's85I/O's
Embedded Interface TypeECAN, I2C, SPI, UART
Core Supply Voltage3.3V
DSC Case StyleTQFP
No. of Pins100Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
dsPIC33F Series
Flash Memory Size
64KB
Embedded Interface Type
ECAN, I2C, SPI, UART
DSC Case Style
TQFP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Core Frequency
40MHz
No. of I/O's
85I/O's
Core Supply Voltage
3.3V
No. of Pins
100Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
