Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33FJ64MC202-E/SO
Newark Part No.39M8233
Product RangedsPIC33F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.780 |
Price for:Each
Minimum: 135
Multiple: 27
$780.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33FJ64MC202-E/SO
Newark Part No.39M8233
Product RangedsPIC33F Series
Technical Datasheet
Product RangedsPIC33F Series
Core Frequency40MHz
Flash Memory Size64KB
No. of I/O's21I/O's
Embedded Interface TypeI2C, SPI, UART
Core Supply Voltage3.3V
DSC Case StyleWSOIC
No. of Pins28Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
16bit digital signal controller with motor control PWM and advanced analogue features.
- Clock management: FSCM, independent watchdog timer, fast wake-up and start-up
- Core performance: single-cycle (MAC/MPY) w/ dual data fetch, single-cycle MUL plus hardware divide
- Motor control PWM: flexible trigger for ADC conversions and configurations
- Input/output: software remappable pin functions, multiple external interrupts
- System peripherals: cyclic redundancy check module and real-time clock and calendar module
- Communication interfaces: PMP
- Direct Memory Access (DMA)
- Debugger development support: in-circuit and in-application programming
- Two program breakpoints
- Trace and run-time watch
Technical Specifications
Product Range
dsPIC33F Series
Flash Memory Size
64KB
Embedded Interface Type
I2C, SPI, UART
DSC Case Style
WSOIC
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Core Frequency
40MHz
No. of I/O's
21I/O's
Core Supply Voltage
3.3V
No. of Pins
28Pins
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
