Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33FJ64GS606-50I/PTCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.72T9471
Product RangedsPIC33F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 160+ | $6.570 |
| 320+ | $6.440 |
| 480+ | $6.310 |
| 800+ | $6.180 |
| 1600+ | $6.040 |
| 4000+ | $5.910 |
| 8000+ | $5.780 |
Price for:Each
Minimum: 160
Multiple: 160
$1,051.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33FJ64GS606-50I/PTCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.72T9471
Product RangedsPIC33F Series
Technical Datasheet
Product RangedsPIC33F Series
Core Frequency100MHz
Flash Memory Size64KB
No. of I/O's58I/O's
Embedded Interface TypeCAN, I2C, SPI, UART, USB
Core Supply Voltage2.5V
DSC Case StyleTQFP
No. of Pins64Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
dsPIC33F Series
Flash Memory Size
64KB
Embedded Interface Type
CAN, I2C, SPI, UART, USB
DSC Case Style
TQFP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Core Frequency
100MHz
No. of I/O's
58I/O's
Core Supply Voltage
2.5V
No. of Pins
64Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Alternatives for DSPIC33FJ64GS606-50I/PT
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
