Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33FJ64GP202-E/SP
Newark Part No.39M8212
Product RangedsPIC33F Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.960 |
Price for:Each
Minimum: 120
Multiple: 15
$715.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33FJ64GP202-E/SP
Newark Part No.39M8212
Product RangedsPIC33F Series
Technical Datasheet
Product RangedsPIC33F Series
Core Frequency40MHz
Flash Memory Size64KB
No. of I/O's21I/O's
Embedded Interface TypeI2C, SPI, UART
Core Supply Voltage3.3V
DSC Case StyleSPDIP
No. of Pins28Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
dsPIC33F Series
Flash Memory Size
64KB
Embedded Interface Type
I2C, SPI, UART
DSC Case Style
SPDIP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Core Frequency
40MHz
No. of I/O's
21I/O's
Core Supply Voltage
3.3V
No. of Pins
28Pins
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate