Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33FJ16GS502-50I/MMCopy
Newark Part No.72T9440
Product RangedsPIC33F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.170 |
Price for:Each
Minimum: 183
Multiple: 61
$946.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33FJ16GS502-50I/MMCopy
Newark Part No.72T9440
Product RangedsPIC33F Series
Technical Datasheet
Product RangedsPIC33F Series
Core Frequency50MHz
Flash Memory Size16KB
No. of I/O's21I/O's
Embedded Interface TypeI2C, SPI, UART
Core Supply Voltage-
DSC Case StyleQFNS-EP
No. of Pins28Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 16bit digital signal controller with high-speed PWM, ADC and comparators
- Code-efficient (C and assembly) architecture
- Clock management: FSCM, WDT, fast wake-up and start-up, ±2.0% internal oscillator
- Power management: low-power management modes (sleep, idle, doze)
- High-speed PWM: flexible trigger configurations for ADC conversions
- Advanced analogue features: ADC module
- Supports timers/output compare/input capture and communication interfaces
- Debugger development support: in-circuit and in-application programming
- Trace and run-time watch
- IEEE 1149.2 compatible (JTAG) boundary scan
Technical Specifications
Product Range
dsPIC33F Series
Flash Memory Size
16KB
Embedded Interface Type
I2C, SPI, UART
DSC Case Style
QFNS-EP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Core Frequency
50MHz
No. of I/O's
21I/O's
Core Supply Voltage
-
No. of Pins
28Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for DSPIC33FJ16GS502-50I/MM
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
