Print Page
DSPIC33FJ12GP201-I/P
Digital Signal Controller, dsPIC33F Series, 40 MHz, 12 KB, 13 I/O's, I2C, JTAG, SPI, UART, 2.75 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DSPIC33FJ12GP201-I/PCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 16M5785 |
| Product Range | dsPIC33F Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 200+ | $3.490 |
Price for:Each
Minimum: 200
Multiple: 200
$698.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DSPIC33FJ12GP201-I/PCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 16M5785 |
| Product Range | dsPIC33F Series |
| Technical Datasheet | |
| Product Range | dsPIC33F Series |
| Core Frequency | 40MHz |
| Flash Memory Size | 12KB |
| No. of I/O's | 13I/O's |
| Embedded Interface Type | I2C, JTAG, SPI, UART |
| Core Supply Voltage | 2.75V |
| DSC Case Style | DIP |
| No. of Pins | 18Pins |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | dsPIC33F Series |
|---|---|
| Flash Memory Size | 12KB |
| Embedded Interface Type | I2C, JTAG, SPI, UART |
| DSC Case Style | DIP |
| Supply Voltage Min | 3V |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| Core Frequency | 40MHz |
|---|---|
| No. of I/O's | 13I/O's |
| Core Supply Voltage | 2.75V |
| No. of Pins | 18Pins |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| MSL | - |
Alternatives for DSPIC33FJ12GP201-I/P
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | 3A991 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
