Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33FJ128MC804-H/PTCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.52R9703
Product RangedsPIC33F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 160+ | $8.640 |
Price for:Each
Minimum: 160
Multiple: 160
$1,382.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33FJ128MC804-H/PTCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.52R9703
Product RangedsPIC33F Series
Technical Datasheet
Product RangedsPIC33F Series
Core Frequency80MHz
Flash Memory Size128KB
No. of I/O's35I/O's
Embedded Interface TypeCAN, I2C, SPI, UART, USB
Core Supply Voltage2.5V
DSC Case StyleTQFP
No. of Pins44Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
16bit digital signal controller with motor control PWM and advanced analogue features.
- Clock management: FSCM, independent watchdog timer, fast wake-up and start-up
- Core performance: single-cycle (MAC/MPY) w/ dual data fetch, single-cycle MUL plus hardware divide
- Motor control PWM: flexible trigger for ADC conversions and configurations
- Input/output: software remappable pin functions, multiple external interrupts
- System peripherals: cyclic redundancy check module and real-time clock and calendar module
- Communication interfaces: PMP
- Direct Memory Access (DMA)
- Debugger development support: in-circuit and in-application programming
- Two program breakpoints
- Trace and run-time watch
Technical Specifications
Product Range
dsPIC33F Series
Flash Memory Size
128KB
Embedded Interface Type
CAN, I2C, SPI, UART, USB
DSC Case Style
TQFP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Core Frequency
80MHz
No. of I/O's
35I/O's
Core Supply Voltage
2.5V
No. of Pins
44Pins
Supply Voltage Max
3.6V
Operating Temperature Max
150°C
MSL
-
Technical Docs (2)
Alternatives for DSPIC33FJ128MC804-H/PT
3 Products Found
Legislation and Environmental
US ECCN:3A001A2A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
