Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33FJ128MC802-H/MM
Newark Part No.52R9700
Product RangedsPIC33F Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $8.170 |
Price for:Each
Minimum: 122
Multiple: 61
$996.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33FJ128MC802-H/MM
Newark Part No.52R9700
Product RangedsPIC33F Series
Technical Datasheet
Product RangedsPIC33F Series
Core Frequency20MHz
Flash Memory Size128KB
No. of I/O's21I/O's
Embedded Interface TypeECAN, I2C, SPI, UART
Core Supply Voltage3.3V
DSC Case StyleQFNS-EP
No. of Pins28Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
16bit digital signal controller with motor control PWM and advanced analogue features.
- Clock management: FSCM, independent watchdog timer, fast wake-up and start-up
- Core performance: single-cycle (MAC/MPY) w/ dual data fetch, single-cycle MUL plus hardware divide
- Motor control PWM: flexible trigger for ADC conversions and configurations
- Input/output: software remappable pin functions, multiple external interrupts
- System peripherals: cyclic redundancy check module and real-time clock and calendar module
- Communication interfaces: PMP
- Direct Memory Access (DMA)
- Debugger development support: in-circuit and in-application programming
- Two program breakpoints
- Trace and run-time watch
Technical Specifications
Product Range
dsPIC33F Series
Flash Memory Size
128KB
Embedded Interface Type
ECAN, I2C, SPI, UART
DSC Case Style
QFNS-EP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
Core Frequency
20MHz
No. of I/O's
21I/O's
Core Supply Voltage
3.3V
No. of Pins
28Pins
Supply Voltage Max
3.6V
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for DSPIC33FJ128MC802-H/MM
1 Product Found
Legislation and Environmental
US ECCN:3A001A2A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate