Print Page
DSPIC33FJ128MC706A-H/PT
Digital Signal Controller, dsPIC33F Series, 20 MHz, 128 KB, 53 I/O's, ECAN, I2C, SPI, UART, 3.3 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DSPIC33FJ128MC706A-H/PTCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 52R9697 |
| Product Range | dsPIC33F Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 160+ | $9.170 |
Price for:Each
Minimum: 160
Multiple: 160
$1,467.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DSPIC33FJ128MC706A-H/PTCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 52R9697 |
| Product Range | dsPIC33F Series |
| Technical Datasheet | |
| Product Range | dsPIC33F Series |
| Core Frequency | 20MHz |
| Flash Memory Size | 128KB |
| No. of I/O's | 53I/O's |
| Embedded Interface Type | ECAN, I2C, SPI, UART |
| Core Supply Voltage | 3.3V |
| DSC Case Style | TQFP |
| No. of Pins | 64Pins |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | dsPIC33F Series |
|---|---|
| Flash Memory Size | 128KB |
| Embedded Interface Type | ECAN, I2C, SPI, UART |
| DSC Case Style | TQFP |
| Supply Voltage Min | 3V |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | AEC-Q100 |
| Core Frequency | 20MHz |
|---|---|
| No. of I/O's | 53I/O's |
| Core Supply Voltage | 3.3V |
| No. of Pins | 64Pins |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 150°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for DSPIC33FJ128MC706A-H/PT
1 Product Found
Legislation and Environmental
| US ECCN: | 3A001A2A |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
