Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33EV256GM102-I/SPCopy
Newark Part No.31Y1271
Product RangedsPIC33EV Series
Your Part Number
135 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.500 |
Price for:Each
Minimum: 1
Multiple: 1
$5.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33EV256GM102-I/SPCopy
Newark Part No.31Y1271
Product RangedsPIC33EV Series
Technical Datasheet
Product RangedsPIC33EV Series
Core Frequency70MHz
Flash Memory Size256KB
No. of I/O's21I/O's
Embedded Interface TypeCAN, I2C, SPI, UART
Core Supply Voltage1.8V
DSC Case StyleSDIP
No. of Pins28Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
dsPIC33EV Series
Flash Memory Size
256KB
Embedded Interface Type
CAN, I2C, SPI, UART
DSC Case Style
SDIP
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Core Frequency
70MHz
No. of I/O's
21I/O's
Core Supply Voltage
1.8V
No. of Pins
28Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
