Print Page
DSPIC33EV128GM004-I/PT
Digital Signal Controller, dsPIC33E Series, 70 MHz, 128 KB, 35 I/O's, I2C, SPI, UART, 5 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DSPIC33EV128GM004-I/PTCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 08X6244 |
| Product Range | dsPIC33E Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 320+ | $3.580 |
Price for:Each
Minimum: 320
Multiple: 320
$1,145.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DSPIC33EV128GM004-I/PTCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 08X6244 |
| Product Range | dsPIC33E Series |
| Technical Datasheet | |
| Product Range | dsPIC33E Series |
| Core Frequency | 70MHz |
| Flash Memory Size | 128KB |
| No. of I/O's | 35I/O's |
| Embedded Interface Type | I2C, SPI, UART |
| Core Supply Voltage | 5V |
| DSC Case Style | TQFP |
| No. of Pins | 44Pins |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
16bit, 5V digital signal controller with PWM, SENT, Op-amps and advanced analogue features.
- Code-efficient (C and assembly) architecture
- Clock management: FSCM, WDT, DMT, fast wake-up and start-up
- Power management: low-power management modes (Sleep, Idle, Doze)
- Advanced analogue features: ADC module, flexible and independent ADC trigger sources
- Supports timers/output compare/input capture and communication interfaces
- Direct Memory Access (DMA)
- Class B fault handling support
- Debugger development support: trace and run-time watch
- In-circuit and in-application programming
Technical Specifications
| Product Range | dsPIC33E Series |
|---|---|
| Flash Memory Size | 128KB |
| Embedded Interface Type | I2C, SPI, UART |
| DSC Case Style | TQFP |
| Supply Voltage Min | 4.5V |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| Core Frequency | 70MHz |
|---|---|
| No. of I/O's | 35I/O's |
| Core Supply Voltage | 5V |
| No. of Pins | 44Pins |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
