Print Page
DSPIC33EP64GP503-E/M5
Digital Signal Controller, dsPIC33E Series, 60 MHz, 64 KB, 25 I/O's, ECAN, I2C, SPI, UART, 1.8 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DSPIC33EP64GP503-E/M5Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 78AC8025 |
| Product Range | dsPIC33E Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 219+ | $3.230 |
Price for:Each
Minimum: 219
Multiple: 219
$707.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DSPIC33EP64GP503-E/M5Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 78AC8025 |
| Product Range | dsPIC33E Series |
| Technical Datasheet | |
| Product Range | dsPIC33E Series |
| Core Frequency | 60MHz |
| Flash Memory Size | 64KB |
| No. of I/O's | 25I/O's |
| Embedded Interface Type | ECAN, I2C, SPI, UART |
| Core Supply Voltage | 1.8V |
| DSC Case Style | UQFN-EP |
| No. of Pins | 36Pins |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
16bit digital signal controller with high-speed PWM, Op-amp and advanced analogue features.
- Code efficient (C and assembly) architecture
- Clock management: FSCM, WDT, DMT, fast wake-up and start-up and 1.0% internal oscillator
- Power management: low-power management modes (Sleep, Idle, Doze)
- High-speed PWM: flexible trigger configurations for ADC conversions
- Advanced analogue features: CTMU and flexible, independent ADC trigger sources
- Support timers/output compare/input capture and communication interfaces
- Direct Memory Access (DMA)
- Debugger development support: trace and run-time watch
- In-circuit and in-application programming
Technical Specifications
| Product Range | dsPIC33E Series |
|---|---|
| Flash Memory Size | 64KB |
| Embedded Interface Type | ECAN, I2C, SPI, UART |
| DSC Case Style | UQFN-EP |
| Supply Voltage Min | 3V |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | AEC-Q100 |
| Core Frequency | 60MHz |
|---|---|
| No. of I/O's | 25I/O's |
| Core Supply Voltage | 1.8V |
| No. of Pins | 36Pins |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
