Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DSPIC33EP512GM706-I/MRCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 69W8659 |
| Product Range | dsPIC33E Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 120+ | $7.060 |
Price for:Each
Minimum: 120
Multiple: 120
$847.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DSPIC33EP512GM706-I/MRCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 69W8659 |
| Product Range | dsPIC33E Series |
| Technical Datasheet | |
| Product Range | dsPIC33E Series |
| Core Frequency | 140MHz |
| Flash Memory Size | 512KB |
| No. of I/O's | 53I/O's |
| Embedded Interface Type | CAN, I2C, I2S, SPI, UART, USB |
| Core Supply Voltage | 1.8V |
| DSC Case Style | QFN |
| No. of Pins | 64Pins |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Applications
Automotive
Technical Specifications
| Product Range | dsPIC33E Series |
|---|---|
| Flash Memory Size | 512KB |
| Embedded Interface Type | CAN, I2C, I2S, SPI, UART, USB |
| DSC Case Style | QFN |
| Supply Voltage Min | 3V |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
| Core Frequency | 140MHz |
|---|---|
| No. of I/O's | 53I/O's |
| Core Supply Voltage | 1.8V |
| No. of Pins | 64Pins |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
