Print Page
DSPIC33EP128GM306-I/MR
Digital Signal Controller, dsPIC33E Series, 70 MHz, 128 KB, 53 I/O's, I2C, SPI, UART, 1.8 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DSPIC33EP128GM306-I/MRCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 69W8644 |
| Product Range | dsPIC33E Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 120+ | $6.160 |
Price for:Each
Minimum: 120
Multiple: 120
$739.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DSPIC33EP128GM306-I/MRCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 69W8644 |
| Product Range | dsPIC33E Series |
| Technical Datasheet | |
| Product Range | dsPIC33E Series |
| Core Frequency | 70MHz |
| Flash Memory Size | 128KB |
| No. of I/O's | 53I/O's |
| Embedded Interface Type | I2C, SPI, UART |
| Core Supply Voltage | 1.8V |
| DSC Case Style | QFN-EP |
| No. of Pins | 64Pins |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
16bit digital signal controller with high-speed PWM, Op-amps and advanced analogue features.
- Code-efficient (C and assembly) architecture
- Clock management: FSCM, WDT and fast wake-up and start-up
- Power management: low-power management modes (Sleep, Idle, Doze)
- High-speed PWM: supports PWM lock, PWM output chopping and dynamic phase shifting
- Advanced analogue features: CTMU and flexible, independent ADC trigger sources
- Timers/O/P compare/I/P capture: PPS to allow function remap and PTG for scheduling complex sequence
- Communication interfaces: CRC, DCI with I2S support
- Direct Memory Access (DMA)
- Input/output: selectable open-drain, pull-ups and pull-downs
- Debugger development support: In-circuit and in-application programming, trace and run-time watch
Technical Specifications
| Product Range | dsPIC33E Series |
|---|---|
| Flash Memory Size | 128KB |
| Embedded Interface Type | I2C, SPI, UART |
| DSC Case Style | QFN-EP |
| Supply Voltage Min | 3V |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| Core Frequency | 70MHz |
|---|---|
| No. of I/O's | 53I/O's |
| Core Supply Voltage | 1.8V |
| No. of Pins | 64Pins |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
