Print Page
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $1.850 |
| 2400+ | $1.810 |
| 3600+ | $1.780 |
| 6000+ | $1.740 |
| 12000+ | $1.700 |
| 30000+ | $1.670 |
Price for:Each (Supplied on Full Reel)
Minimum: 1200
Multiple: 1200
$2,220.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33CK64MP506T-I/PTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.65AC2333
Product RangedsPIC33C
Technical Datasheet
Product RangedsPIC33C
Core Frequency100MHz
Flash Memory Size64KB
No. of I/O's53I/O's
Embedded Interface TypeCAN, I2C, SPI, UART
Core Supply Voltage-
DSC Case StyleTQFP
No. of Pins64Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
dsPIC33C
Flash Memory Size
64KB
Embedded Interface Type
CAN, I2C, SPI, UART
DSC Case Style
TQFP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Core Frequency
100MHz
No. of I/O's
53I/O's
Core Supply Voltage
-
No. of Pins
64Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

