Print Page
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 3300+ | $1.980 |
| 6600+ | $1.940 |
| 9900+ | $1.900 |
| 16500+ | $1.860 |
| 33000+ | $1.820 |
| 82500+ | $1.780 |
Price for:Each (Supplied on Full Reel)
Minimum: 3300
Multiple: 3300
$6,534.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33CK64MP505T-I/M4Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.65AC2330
Product RangedsPIC33C
Technical Datasheet
Product RangedsPIC33C
Core Frequency100MHz
Flash Memory Size64KB
No. of I/O's39I/O's
Embedded Interface TypeCAN, I2C, SPI, UART
Core Supply Voltage-
DSC Case StyleUQFN-EP
No. of Pins48Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
dsPIC33C
Flash Memory Size
64KB
Embedded Interface Type
CAN, I2C, SPI, UART
DSC Case Style
UQFN-EP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Core Frequency
100MHz
No. of I/O's
39I/O's
Core Supply Voltage
-
No. of Pins
48Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

