Print Page
DSPIC33CK32MP502T-I/SS
Digital Signal Controller, dsPIC33C, 100 MHz, 32 KB, 21 I/O's, CAN, I2C, SPI, UART
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 2100+ | $1.590 |
Price for:Each (Supplied on Full Reel)
Minimum: 2100
Multiple: 2100
$3,339.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DSPIC33CK32MP502T-I/SSCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 65AC2312 |
| Product Range | dsPIC33C |
| Technical Datasheet | |
| Product Range | dsPIC33C |
| Core Frequency | 100MHz |
| Flash Memory Size | 32KB |
| No. of I/O's | 21I/O's |
| Embedded Interface Type | CAN, I2C, SPI, UART |
| Core Supply Voltage | - |
| DSC Case Style | SSOP |
| No. of Pins | 28Pins |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | dsPIC33C |
|---|---|
| Flash Memory Size | 32KB |
| Embedded Interface Type | CAN, I2C, SPI, UART |
| DSC Case Style | SSOP |
| Supply Voltage Min | 3V |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| Core Frequency | 100MHz |
|---|---|
| No. of I/O's | 21I/O's |
| Core Supply Voltage | - |
| No. of Pins | 28Pins |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

