Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DSPIC33CK256MP202-I/SSCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 94AC4083 |
| Product Range | dsPIC33C Series |
| Your Part Number | |
| Technical Datasheet |
175 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.050 |
| 10+ | $3.540 |
| 100+ | $2.930 |
Price for:Each
Minimum: 1
Multiple: 1
$4.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DSPIC33CK256MP202-I/SSCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 94AC4083 |
| Product Range | dsPIC33C Series |
| Technical Datasheet | |
| Product Range | dsPIC33C Series |
| Core Frequency | 100MHz |
| Flash Memory Size | 256KB |
| No. of I/O's | 21I/O's |
| Embedded Interface Type | CAN, I2C, I2S, SPI, UART |
| Core Supply Voltage | - |
| DSC Case Style | SSOP |
| No. of Pins | 28Pins |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | dsPIC33C Series |
|---|---|
| Flash Memory Size | 256KB |
| Embedded Interface Type | CAN, I2C, I2S, SPI, UART |
| DSC Case Style | SSOP |
| Supply Voltage Min | 3V |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| Core Frequency | 100MHz |
|---|---|
| No. of I/O's | 21I/O's |
| Core Supply Voltage | - |
| No. of Pins | 28Pins |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for DSPIC33CK256MP202-I/SS
1 Product Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
