Print Page
DSPIC33CK128MP506-I/PT
Digital Signal Controller, dsPIC33C, 100 MHz, 128 KB, 53 I/O's, CAN, I2C, SPI, UART
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 480+ | $1.880 |
Price for:Each
Minimum: 480
Multiple: 480
$902.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DSPIC33CK128MP506-I/PTCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 58AC0913 |
| Product Range | dsPIC33C |
| Technical Datasheet | |
| Product Range | dsPIC33C |
| Core Frequency | 100MHz |
| Flash Memory Size | 128KB |
| No. of I/O's | 53I/O's |
| Embedded Interface Type | CAN, I2C, SPI, UART |
| Core Supply Voltage | - |
| DSC Case Style | TQFP |
| No. of Pins | 64Pins |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- 16bit digital signal controller with high-resolution PWM
- Clock management: FSCM, fast wake-up and start-up, backup internal oscillator, reference clock O/P
- High-speed PWM (up to 250ps PWM resolution)
- Advanced analogue features: ADC, DAC, analogue comparator modules
- Low-power management modes (Sleep, Idle, Doze) and integrated power-on reset and brown-out reset
- Communication interfaces: CAN Flexible Data (FD) module
- Direct Memory Access (DMA)
- Debugger development support
- Safety features: DMT, ECC, WDT, CRC, BFRC, CodeGuard™ security, two-speed start-up
- AEC-Q100 REV-H compliant
Technical Specifications
| Product Range | dsPIC33C |
|---|---|
| Flash Memory Size | 128KB |
| Embedded Interface Type | CAN, I2C, SPI, UART |
| DSC Case Style | TQFP |
| Supply Voltage Min | 3V |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| Core Frequency | 100MHz |
|---|---|
| No. of I/O's | 53I/O's |
| Core Supply Voltage | - |
| No. of Pins | 64Pins |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

