Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33CH128MP508-I/PT
Newark Part No.65AC5932
Product RangedsPIC33C Series
Your Part Number
124 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.180 |
| 10+ | $3.040 |
| 25+ | $2.890 |
| 50+ | $2.760 |
| 100+ | $2.630 |
Price for:Each
Minimum: 1
Multiple: 1
$3.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33CH128MP508-I/PT
Newark Part No.65AC5932
Product RangedsPIC33C Series
Technical Datasheet
Product RangedsPIC33C Series
Core Frequency-
Flash Memory Size128KB
No. of I/O's69I/O's
Embedded Interface TypeCAN, I2C, I2S, SPI, UART
Core Supply Voltage-
DSC Case StyleTQFP
No. of Pins80Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
dsPIC33C Series
Flash Memory Size
128KB
Embedded Interface Type
CAN, I2C, I2S, SPI, UART
DSC Case Style
TQFP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Core Frequency
-
No. of I/O's
69I/O's
Core Supply Voltage
-
No. of Pins
80Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
