Print Page
DSPIC33CH128MP503T-I/M5
Digital Signal Controller, dsPIC33C, 200 MHz, 128 KB, 27 I/O's, I2C, I2S, SPI, UART, 1.2 V
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 3300+ | $2.020 |
Price for:Each (Supplied on Full Reel)
Minimum: 3300
Multiple: 3300
$6,666.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DSPIC33CH128MP503T-I/M5Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 62AC0003 |
| Product Range | dsPIC33C |
| Technical Datasheet | |
| Product Range | dsPIC33C |
| Core Frequency | 200MHz |
| Flash Memory Size | 128KB |
| No. of I/O's | 27I/O's |
| Embedded Interface Type | I2C, I2S, SPI, UART |
| Core Supply Voltage | 1.2V |
| DSC Case Style | UQFN-EP |
| No. of Pins | 36Pins |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Dual core, 16bit digital signal controller with high-resolution PWM
- Clock management: FSCM, fast wake-up and start-up, backup internal oscillator, LPRC oscillator
- High-resolution PWM with fine edge placement
- Advanced analogue features: ADC, DAC, analogue comparator and PGA modules
- PPS to allow function remap
- Programmable CRC and CAN Flexible Data-Rate (FD) module
- Direct Memory Access (DMA)
- Debugger development support
- Safety features: DMT, ECC, WDT, CRC, BFRC, CodeGuard™ security, two-speed start-up
- AEC-Q100 REVG (Grade 1: -40°C to +125°C) compliant and class B safety library, IEC 60730
Technical Specifications
| Product Range | dsPIC33C |
|---|---|
| Flash Memory Size | 128KB |
| Embedded Interface Type | I2C, I2S, SPI, UART |
| DSC Case Style | UQFN-EP |
| Supply Voltage Min | 3V |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| Core Frequency | 200MHz |
|---|---|
| No. of I/O's | 27I/O's |
| Core Supply Voltage | 1.2V |
| No. of Pins | 36Pins |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

