Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 365+ | $2.000 |
Price for:Each
Minimum: 365
Multiple: 365
$730.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33CH128MP503-I/M5Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.62AC0002
Product RangedsPIC33C
Technical Datasheet
Product RangedsPIC33C
Core Frequency-
Flash Memory Size128KB
No. of I/O's27I/O's
Embedded Interface TypeCAN, I2C, I2S, SPI, UART
Core Supply Voltage-
DSC Case StyleUQFN
No. of Pins36Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Dual core, 16bit digital signal controller with high resolution PWM and CAN flexible data (CAN FD)
- Dual 16bit dsPIC33CH CPU core
- High resolution PWM with fine edge placement (up to 12 PWM channels, 250ps PWM resolution)
- Two general purpose 16bit timers, peripheral trigger generator (PTG) module, 12 SCCP modules
- Low power management modes (sleep, idle, doze)
- Integrated power-on reset and brown-out reset
- Internal oscillator, programmable PLLs and oscillator clock sources
- Three UART, three 4-wire SPI/I2S, CAN flexible data rate (FD), three I2C modules
- Eight DMA channels, four ADC, four DAC/analogue comparator, three PGA and shared DAC/analogue output
- In-circuit and in-application programming
Technical Specifications
Product Range
dsPIC33C
Flash Memory Size
128KB
Embedded Interface Type
CAN, I2C, I2S, SPI, UART
DSC Case Style
UQFN
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Core Frequency
-
No. of I/O's
27I/O's
Core Supply Voltage
-
No. of Pins
36Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MSL
-
Technical Docs (2)
Alternatives for DSPIC33CH128MP503-I/M5
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

