New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Microcontrollers
                                                                                                    4. Digital Signal Controllers - DSC
                                                                                                    Print Page

                                                                                                    DSPIC33AK64MC105-I/PT

                                                                                                    Digital Signal Controller, dsPIC33A Series, 200 MHz, 64 KB, 35 I/O's

                                                                                                    Date/Lot Code

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP DSPIC33AK64MC105-I/PT
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoDSPIC33AK64MC105-I/PT
                                                                                                    Newark Part No.19AM7941
                                                                                                    Product RangedsPIC33A Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    25 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$1.910$0.680
                                                                                                    25+$1.730$0.680
                                                                                                    100+$1.580$0.680
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $0.68
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoDSPIC33AK64MC105-I/PT
                                                                                                    Newark Part No.19AM7941
                                                                                                    Product RangedsPIC33A Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangedsPIC33A Series
                                                                                                    Core Frequency200MHz
                                                                                                    Flash Memory Size64KB
                                                                                                    No. of I/O's35I/O's
                                                                                                    Embedded Interface TypeCLC, I2C, I2S, QEI, SPI, UART
                                                                                                    Core Supply Voltage1.1V
                                                                                                    DSC Case StyleTQFP
                                                                                                    No. of Pins48Pins
                                                                                                    Supply Voltage Min3V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Automotive Qualification Standard-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    DSPIC33AK64MC105-I/PT is a 32bit digital signal controller (DSC). It supports a high-performance architecture with the digital signal processor (DSP) and a single and double precision floating point unit (FPU). The device operates with an internal core supplied with a 1.1V using a low-voltage regulator. Targeted applications include power factor correction (PFC)- interleaved PFC, critical conduction PFC, bridgeless PFC, DC/DC converters- buck, boost, forward, flyback, push-pull, half/full-bridge, phase-shift full-bridge, resonant converters, DC/AC- half/full-bridge inverter, resonant inverter, motor control- BLDC, PMSM, SR, ACIM, advanced sensor interfacing, high-performance embedded control, high-speed data acquisition and processing, safety-critical designs, digital lighting.

                                                                                                    • Single-core device, motor control and general purpose real-time control
                                                                                                    • 2Kbyte instruction cache, sixteen 32bit working registers
                                                                                                    • Dual 72-bit accumulators supporting 32bit and 16-bit fixed-point DSP operations
                                                                                                    • Two single-edge nibble transmission (SENT) modules, one dedicated 32bit timer/counter
                                                                                                    • Four configurable logic cells (CLC) with internal connections to select peripherals and PPS
                                                                                                    • Fail-safe clock monitor (FSCM) with automatic switchover to backup clock source
                                                                                                    • 64 program memory (Kbytes), 16 data memory (Kbytes)
                                                                                                    • Functional safety readiness – ISO 26262/IEC 61508/IEC 60730
                                                                                                    • 48-pin TQFP package
                                                                                                    • Industrial temperature range from -40°C to +85°C

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    dsPIC33A Series

                                                                                                    Flash Memory Size

                                                                                                    64KB

                                                                                                    Embedded Interface Type

                                                                                                    CLC, I2C, I2S, QEI, SPI, UART

                                                                                                    DSC Case Style

                                                                                                    TQFP

                                                                                                    Supply Voltage Min

                                                                                                    3V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Core Frequency

                                                                                                    200MHz

                                                                                                    No. of I/O's

                                                                                                    35I/O's

                                                                                                    Core Supply Voltage

                                                                                                    1.1V

                                                                                                    No. of Pins

                                                                                                    48Pins

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991A2
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.