Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DSPIC33AK512MPS206-I/M7Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 49AM3230 |
| Product Range | dsPIC33A Series |
| Your Part Number | |
| Technical Datasheet |
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.230 |
| 10+ | $3.080 |
| 25+ | $2.930 |
| 50+ | $2.800 |
| 100+ | $2.670 |
Price for:Each
Minimum: 1
Multiple: 1
$3.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DSPIC33AK512MPS206-I/M7Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 49AM3230 |
| Product Range | dsPIC33A Series |
| Technical Datasheet | |
| Product Range | dsPIC33A Series |
| Core Frequency | 200MHz |
| Flash Memory Size | 512KB |
| No. of I/O's | 45I/O's |
| Embedded Interface Type | CLC, I2C, PTG, QEI, SENT, SPI, UART |
| Core Supply Voltage | 1.1V |
| DSC Case Style | WFVQFN-EP |
| No. of Pins | 64Pins |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
DSPIC33AK512MPS206-I/M7 is a high-performance dsPIC33A digital signal controller with a crypto accelerator.
- 32bit wide data paths, single and double precision floating-point unit (FPU) coprocessor
- 2kbyte instruction cache, sixteen 32bit working registers
- Dual 72bit accumulators supporting 32bit and 16bit fixed-point DSP operations
- 8 level deep working register sets/accumulator register sets/floating-point register sets
- 128-bit unique device serial number for identification (UUID)
- Serial encoder interface BiSS with up to four client encoders support
- IEEE® standard 1149.2 compatible (JTAG) boundary scan
- 512Kbytes program memory, 64Kbytes data memory
- Industrial temperature range from -40°C to +85°C
- 64-pin VQFN package
Technical Specifications
| Product Range | dsPIC33A Series |
|---|---|
| Flash Memory Size | 512KB |
| Embedded Interface Type | CLC, I2C, PTG, QEI, SENT, SPI, UART |
| DSC Case Style | WFVQFN-EP |
| Supply Voltage Min | 3V |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | AEC-Q100 |
| Core Frequency | 200MHz |
|---|---|
| No. of I/O's | 45I/O's |
| Core Supply Voltage | 1.1V |
| No. of Pins | 64Pins |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for DSPIC33AK512MPS206-I/M7
1 Product Found
Legislation and Environmental
| US ECCN: | 5A992.c |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
