Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33AK128MPS106-I/M7Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AN1728
Product RangedsPIC33A Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.600 |
| 25+ | $2.360 |
| 100+ | $2.150 |
Price for:Each
Minimum: 1
Multiple: 1
$2.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33AK128MPS106-I/M7Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AN1728
Product RangedsPIC33A Series
Technical Datasheet
Product RangedsPIC33A Series
Core Frequency200MHz
Flash Memory Size128KB
No. of I/O's47I/O's
Embedded Interface TypeBISS, CLC, I2C, I3C, PTG, QEI, REFO, SENT, SPI, UART
Core Supply Voltage1.1V
DSC Case StyleWFVQFN-EP
No. of Pins64Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
dsPIC33A Series
Flash Memory Size
128KB
Embedded Interface Type
BISS, CLC, I2C, I3C, PTG, QEI, REFO, SENT, SPI, UART
DSC Case Style
WFVQFN-EP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Core Frequency
200MHz
No. of I/O's
47I/O's
Core Supply Voltage
1.1V
No. of Pins
64Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992.c
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
