Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC30F3012-20I/ML
Newark Part No.71J3715
Product RangedsPIC30F Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $7.460 |
Price for:Each
Minimum: 225
Multiple: 45
$1,678.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC30F3012-20I/ML
Newark Part No.71J3715
Product RangedsPIC30F Series
Technical Datasheet
Product RangedsPIC30F Series
Core Frequency40MHz
Flash Memory Size24KB
No. of I/O's12I/O's
Embedded Interface TypeI2C, SPI, UART
Core Supply Voltage5.5V
DSC Case StyleQFN
No. of Pins44Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- High-performance 16bit digital signal controller
- High-performance modified RISC CPU (modified Harvard architecture)
- C compiler optimized instruction set architecture
- Dual data fetch, modulo and bit-reversed modes
- Multiply-Accumulate (MAC) operation
- High-current sink/source I/O pins, 16bit capture I/P fun, 16bit compare/PWM O/P fun
- Analog features: ADC, PLVD and programmable brown-out reset
- MCU features: POR, PWRT, OST, WDT, (ICSP™), fail-safe clock monitor operation
- CMOS technology: low-power, high-speed flash technology
- Low power consumption
Technical Specifications
Product Range
dsPIC30F Series
Flash Memory Size
24KB
Embedded Interface Type
I2C, SPI, UART
DSC Case Style
QFN
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Core Frequency
40MHz
No. of I/O's
12I/O's
Core Supply Voltage
5.5V
No. of Pins
44Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate