Print Page
DSC1103CI5-300.0000
MEMS Oscillator, 300 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, 3.3 V, DSC1103 Series, LVDS
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DSC1103CI5-300.0000Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 70Y7867 |
| Product Range | DSC1103 Series |
| Your Part Number | |
| Technical Datasheet |
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
| 10+ | $2.440 |
| 25+ | $2.430 |
| 50+ | $2.420 |
| 100+ | $2.410 |
Price for:Each
Minimum: 1
Multiple: 1
$2.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DSC1103CI5-300.0000Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 70Y7867 |
| Product Range | DSC1103 Series |
| Technical Datasheet | |
| Frequency Nom | 300MHz |
| Oscillator Case / Package | SMD, 3.2mm x 2.5mm |
| Frequency Stability + / - | 10ppm |
| Supply Voltage Nom | 3.3V |
| Product Range | DSC1103 Series |
| Oscillator Output Compatibility | LVDS |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Frequency Nom | 300MHz |
|---|---|
| Frequency Stability + / - | 10ppm |
| Product Range | DSC1103 Series |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (04-Feb-2026) |
| Oscillator Case / Package | SMD, 3.2mm x 2.5mm |
|---|---|
| Supply Voltage Nom | 3.3V |
| Oscillator Output Compatibility | LVDS |
| Operating Temperature Max | 85°C |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
