
Need more?
| Quantity | Price |
|---|---|
| 1+ | $226.550 |
Product Information
Product Overview
DSC-TIMEFLASH2-KIT2 is a TimeFlash2 oscillator programming kit with 2 socket cards. The TimeFlash2 programmer allows users to rapidly program Microchip’s field programmable MEMS oscillator to a custom frequency in seconds, minimizing design time by enabling fast prototyping and testing. The MEMS oscillators are available in industry standard packages that are drop-in replacements to standard crystal oscillators. This kit includes socket cards in 2 different sizes: 3.2 x 2.5mm and 2.0 x 1.6mm.
- Custom frequencies in seconds with immediate design verification
- Measure current and stability
- Supports all Microchip MEMS oscillator package sizes
- Test features work with all oscillators in the market
- Supports CMOS, LVPECL, LVDS and HCSL output types
- Easy to use interface with auto software update
Contents
Portable programming dongle, USB cable, Antistatic tweezers, USB flash drive for S/w installation.
Technical Specifications
-
Supports MEMS Oscillator Package Size, CMOS/LVPECL/LVDS/HCSL O/P Types, Measures Current & Stability
No SVHC (04-Feb-2026)
Portable Programming Dongle, USB Cable, Antistatic Tweezers, USB Flash Drive for S/w Installation
TimeFlash 2 Series
Technical Docs (1)
Alternatives for DSC-TIMEFLASH2-KIT2
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
