Print Page
927 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.680 | $1.68 |
| Total Price | $1.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 10+ | $1.550 |
| 25+ | $1.440 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDN2625K4-G
Newark Part No.
Full Reel67X5078
Re-Reel57AC1828
Cut Tape57AC1828
Product RangeDN2625
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds250V
Continuous Drain Current Id1.1A
On Resistance Rds(on)3.5ohm
Drain Source On State Resistance3.5ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd-
Rds(on) Test Voltage0V
Gate Source Threshold Voltage Max-
Power Dissipation-
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeDN2625
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
250V
On Resistance Rds(on)
3.5ohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
-
Gate Source Threshold Voltage Max
-
No. of Pins
3Pins
Product Range
DN2625
MSL
MSL 3 - 168 hours
Channel Type
N Channel
Continuous Drain Current Id
1.1A
Drain Source On State Resistance
3.5ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
0V
Power Dissipation
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for DN2625K4-G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

