| Quantity | Price |
|---|---|
| 50+ | $0.690 |
Product Information
Product Overview
The DN2450K4-G is a N-channel depletion-mode vertical DMOS FET utilizes an advanced vertical diffusion metal oxide semiconductor (DMOS) structure and a well proven silicon-gate manufacturing process. This combination produces a device with the power-handling capabilities of bipolar transistors, plus the high-input impedance and positive-temperature coefficient inherent in metal-oxide semiconductor (MOS) devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally-induced secondary breakdown. The low threshold normally-on DMOS field-effect transistor (FET) is ideally suited to a wide range of switching and amplifying applications where a very low threshold voltage, high breakdown voltage, high input impedance, low input capacitance and fast switching speeds are desired.
- Low ON-resistance
- Free from secondary breakdown
- Low input and output leakages
Applications
Power Management
Technical Specifications
N Channel
500V
7ohm
TO-252AA
0V
-
3Pins
-
MSL 3 - 168 hours
N Channel
350mA
10ohm
Surface Mount
2.5W
2.5W
150°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for DN2450K4-G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate